Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0473005.MRT1LCopy
Newark Part No.
Re-Reel53K9090
Cut Tape53K9090
Product RangePICO II Slo-Blo 473 Series
Your Part Number
686 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.220 | $3.22 |
| Total Price | $3.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $2.520 |
| 25+ | $2.340 |
| 50+ | $2.140 |
| 100+ | $1.990 |
| 250+ | $1.810 |
| 500+ | $1.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0473005.MRT1LCopy
Newark Part No.
Re-Reel53K9090
Cut Tape53K9090
Product RangePICO II Slo-Blo 473 Series
Technical Datasheet
Fuse Current5A
Voltage Rating VAC125V
Product RangePICO II Slo-Blo 473 Series
Voltage Rating VDC125V
Blow CharacteristicSlow Blow
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Product Overview
The 0473005.MRT1L is a 5A axial-leaded PCB Fuse with encapsulated epoxy-coated body and tin coated copper wire leads. The PICO® II Slo-Blo® Fuse combines time-delay performance characteristics with the proven reliability of a PICO® fuse.
- Enhanced inrush withstand
- Low temperature rerating
- -55 to 125°C Operating temperature range
Applications
Consumer Electronics, Lighting, Medical, Industrial
Technical Specifications
Fuse Current
5A
Product Range
PICO II Slo-Blo 473 Series
Blow Characteristic
Slow Blow
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
50A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
