Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0487016.MXEPCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.50Y0551
Product Range487 Series
Your Part Number
151 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.780 |
| 25+ | $6.100 |
| 100+ | $4.810 |
| 250+ | $4.380 |
| 500+ | $4.080 |
| 1000+ | $3.980 |
| 2500+ | $3.900 |
Price for:Each
Minimum: 1
Multiple: 1
$7.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0487016.MXEPCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.50Y0551
Product Range487 Series
Technical Datasheet
Fuse Current16A
Voltage Rating VAC420V
Product Range487 Series
Voltage Rating VDC420V
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC200A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Technical Specifications
Fuse Current
16A
Product Range
487 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
200A
SVHC
To Be Advised
Voltage Rating VAC
420V
Voltage Rating VDC
420V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
