Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0495050.ZXACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.23X4288
Product RangeJCASE Series
Your Part Number
1,327 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 25+ | $2.010 |
| 100+ | $1.530 |
| 250+ | $1.380 |
| 500+ | $1.270 |
| 1000+ | $1.200 |
| 2500+ | $1.110 |
| 5000+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0495050.ZXACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.23X4288
Product RangeJCASE Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current50A
Voltage Rating VDC32V
Auto Blade Fuse Size14.1mm x 12mm x 27mm
Product RangeJCASE Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Product Range
JCASE Series
Fuse Current
50A
Auto Blade Fuse Size
14.1mm x 12mm x 27mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
