Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0498080.MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12J3802
Product RangeMIDI 498 Series
Your Part Number
246 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 10+ | $2.270 |
| 25+ | $2.090 |
| 50+ | $1.900 |
| 100+ | $1.760 |
| 500+ | $1.480 |
| 1000+ | $1.450 |
| 2500+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0498080.MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12J3802
Product RangeMIDI 498 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current80A
Voltage Rating VDC32V
Auto Blade Fuse Size41mm x 12mm x 8.3mm
Product RangeMIDI 498 Series
SVHCTo Be Advised
Product Overview
The 0498080.M is a black MIDI® Fuse made of glass filled thermoplastic body and cover with tether. It offers a bolt-on space saving fuse for high current wiring protection and provides time-delay characteristics with diffusion pill technology.
- M5 Threaded stud and hex nuts mounting
Applications
Safety, Automotive
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Product Range
MIDI 498 Series
Fuse Current
80A
Auto Blade Fuse Size
41mm x 12mm x 8.3mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
