Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No04980921GXM5Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51AC2322
Product RangeMIDI 498 IL Series
Your Part Number
7,716 In Stock
5,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.220 |
| 10+ | $10.040 |
| 25+ | $9.400 |
| 50+ | $8.710 |
| 100+ | $7.870 |
| 500+ | $7.270 |
| 1000+ | $6.540 |
| 2500+ | $6.160 |
Price for:Each
Minimum: 1
Multiple: 1
$11.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No04980921GXM5Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51AC2322
Product RangeMIDI 498 IL Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current200A
Fuse Size HeldMIDI, BF1
Holder TerminalsBolt Down
No. of Fuses1Fuses
Product RangeMIDI 498 IL Series
Voltage Rating VAC-
Voltage Rating VDC32V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
MIDI, BF1
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
200A
Holder Terminals
Bolt Down
Product Range
MIDI 498 IL Series
Voltage Rating VDC
32V
Technical Docs (1)
Alternatives for 04980921GXM5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
