Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0501020.WRA Fuse, Surface Mount, 20 A, Fast Acting, 32 V, 1206 [3216 Metric], 501A Series](https://mexico.newark.com/productimages/standard/en_US/52AC8017-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0501020.WRACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel52AC8017RL
Cut Tape52AC8017
Product Range501A Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.800 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 25+ | $1.400 |
| 100+ | $1.100 |
| 250+ | $1.000 |
| 500+ | $0.937 |
| 1000+ | $0.874 |
| 5000+ | $0.856 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0501020.WRACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel52AC8017RL
Cut Tape52AC8017
Product Range501A Series
Technical Datasheet
Fuse Current20A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Product Range501A Series
Breaking Capacity Current AC-
Breaking Capacity Current DC150A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
20A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
501A Series
Breaking Capacity Current DC
150A
Technical Docs (1)
Alternatives for 0501020.WRA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
