Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0505030.MXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 01P9422 |
| Product Range | 505 Series |
| Your Part Number | |
| Technical Datasheet |
598 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.240 |
| 25+ | $6.470 |
| 100+ | $5.090 |
| 250+ | $4.760 |
| 500+ | $4.660 |
| 1000+ | $4.570 |
| 2500+ | $4.470 |
Price for:Each
Minimum: 1
Multiple: 1
$8.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0505030.MXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 01P9422 |
| Product Range | 505 Series |
| Technical Datasheet | |
| Blow Characteristic | Fast Acting |
| Fuse Current | 30A |
| Voltage Rating VAC | 500V |
| Fuse Size Metric | 6.3mm x 32mm |
| Fuse Size Imperial | 1/4" x 1-1/4" |
| Product Range | 505 Series |
| Breaking Capacity Current AC | 30kA |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
Applications
Safety, Industrial, Power Management
Technical Specifications
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VAC | 500V |
| Fuse Size Imperial | 1/4" x 1-1/4" |
| Breaking Capacity Current AC | 30kA |
| Fuse Current | 30A |
|---|---|
| Fuse Size Metric | 6.3mm x 32mm |
| Product Range | 505 Series |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
