Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0603L010YRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28X2590
Re-Reel01P9425RL
Cut Tape01P9425
Product RangePolySwitch 0603L Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.010 | $2.01 |
| Total Price | $2.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 25+ | $1.910 |
| 100+ | $1.820 |
| 250+ | $1.710 |
| 500+ | $1.610 |
| 1000+ | $1.510 |
| 5000+ | $1.440 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0603L010YRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28X2590
Re-Reel01P9425RL
Cut Tape01P9425
Product RangePolySwitch 0603L Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Thermistor MountingSMD
Product RangePolySwitch 0603L Series
Voltage Rating15VDC
Holding Current100mA
Trip Current300mA
Time to Trip1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
The 0603L010YR is a surface mount PTC Resettable Fuse with solder-plated copper terminals. This low profile resettable fuse's compact design saves board space, compatible with high temperature solders and provides over-current protection for applications where resettable protection is desired. This 0603L series fuse supports level 1, J-STD-020C moisture sensitivity and features fast response to fault currents.
- Low resistance
- Fast response to fault currents
- Compact design saves board space
- Plug and play protection for motherboards and peripherals
- -40 to 85°C Operating/storage temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Portable Devices
Warnings
Operation beyond the specified rating may result in damage and possible arcing and flame.
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Product Range
PolySwitch 0603L Series
Holding Current
100mA
Time to Trip
1s
Operating Temperature Min
-40°C
SVHC
To Be Advised
Thermistor Mounting
SMD
Voltage Rating
15VDC
Trip Current
300mA
Current Rating Max
40A
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 0603L010YR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
