Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0805L005/30YRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel34AK1043RL
Cut Tape34AK1043
Product RangePolySwitch 0805L Series
Your Part Number
760 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.780 | $3.78 |
| Total Price | $3.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 25+ | $2.960 |
| 100+ | $2.330 |
| 250+ | $2.130 |
| 500+ | $1.990 |
| 1000+ | $1.870 |
| 5000+ | $1.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0805L005/30YRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel34AK1043RL
Cut Tape34AK1043
Product RangePolySwitch 0805L Series
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangePolySwitch 0805L Series
Voltage Rating30VDC
Holding Current50mA
Trip Current150mA
Time to Trip1.5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
30VDC
Trip Current
150mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch 0805L Series
Holding Current
50mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 0805L005/30YR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
