Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0805L035YRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel05M2227
Re-Reel18M4775RL
Cut Tape18M4775
Product RangePolySwitch 0805L Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.810 | $1.81 |
| Total Price | $1.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 25+ | $1.720 |
| 100+ | $1.630 |
| 250+ | $1.530 |
| 500+ | $1.450 |
| 1000+ | $1.370 |
| 5000+ | $1.290 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0805L035YRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel05M2227
Re-Reel18M4775RL
Cut Tape18M4775
Product RangePolySwitch 0805L Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style0805 (2012 Metric)
Product RangePolySwitch 0805L Series
Voltage Rating6VDC
Holding Current350mA
Trip Current750mA
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch 0805L Series
Holding Current
350mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
SVHC
To Be Advised
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
6VDC
Trip Current
750mA
Current Rating Max
100A
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 0805L035YR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
