Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0806025.WR Fuse, Surface Mount, 25 A, Fast Acting, 36 V, 1206 [3216 Metric], 806 Series](https://mexico.newark.com/productimages/standard/en_US/57AK7257-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0806025.WRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel27AK3638RL
Cut Tape27AK3638
Product Range806 Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 25+ | $0.999 |
| 100+ | $0.788 |
| 250+ | $0.716 |
| 500+ | $0.668 |
| 1000+ | $0.622 |
| 5000+ | $0.609 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0806025.WRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel27AK3638RL
Cut Tape27AK3638
Product Range806 Series
Technical Datasheet
Fuse Current25A
Blow CharacteristicFast Acting
Voltage Rating VAC36V
Voltage Rating VDC-
Fuse Case Style1206 [3216 Metric]
Product Range806 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC200A
SVHCTo Be Advised
Technical Specifications
Fuse Current
25A
Voltage Rating VAC
36V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
-
Product Range
806 Series
Breaking Capacity Current DC
200A
Technical Docs (2)
Alternatives for 0806025.WR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
