Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0835005.MXEPCopy
Newark Part No.50Y0564
Product Range835 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 10+ | $2.890 |
| 25+ | $2.670 |
| 50+ | $2.450 |
| 100+ | $2.280 |
| 500+ | $1.940 |
| 1000+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0835005.MXEPCopy
Newark Part No.50Y0564
Product Range835 Series
Technical Datasheet
Fuse Current5A
Voltage Rating VAC250V
Product Range835 Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC1.5kA
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
5A
Product Range
835 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
1.5kA
SVHC
To Be Advised
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
