Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0881100.URFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AH1050
Product Range881F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $21.320 |
| 1000+ | $20.880 |
| 1500+ | $20.460 |
| 2500+ | $20.030 |
| 5000+ | $19.610 |
| 12500+ | $19.180 |
| 25000+ | $18.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$10,660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0881100.URFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AH1050
Product Range881F Series
Technical Datasheet
Fuse Current100A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC75V
Fuse Case Style11.2mm x 10mm x 6mm
Product Range881F Series
Breaking Capacity Current AC-
Breaking Capacity Current DC1.5kA
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
100A
Voltage Rating VAC
-
Fuse Case Style
11.2mm x 10mm x 6mm
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
75V
Product Range
881F Series
Breaking Capacity Current DC
1.5kA
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
