Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0885004.DRCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel52AC8023RL
Cut Tape52AC8023
Product RangeNANO2 885 Series
Your Part Number
102 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.950 | $6.95 |
| Total Price | $6.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.950 |
| 25+ | $5.450 |
| 100+ | $4.290 |
| 250+ | $3.920 |
| 500+ | $3.650 |
| 1000+ | $3.580 |
| 5000+ | $3.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0885004.DRCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel52AC8023RL
Cut Tape52AC8023
Product RangeNANO2 885 Series
Technical Datasheet
Fuse Current4A
Blow Characteristic-
Voltage Rating VAC350V
Voltage Rating VDC350V
Fuse Case Style10.9mm x 4.8mm
Product RangeNANO2 885 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
350V
Fuse Case Style
10.9mm x 4.8mm
Breaking Capacity Current AC
100A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
-
Voltage Rating VDC
350V
Product Range
NANO2 885 Series
Breaking Capacity Current DC
100A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
