Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0891005.NXSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57P5504
Product RangeLow Profile MINI Series
Your Part Number
325 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.607 |
| 10+ | $0.465 |
| 25+ | $0.425 |
| 50+ | $0.385 |
| 100+ | $0.356 |
| 500+ | $0.295 |
| 1000+ | $0.272 |
| 2500+ | $0.267 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0891005.NXSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57P5504
Product RangeLow Profile MINI Series
Technical Datasheet
Blow Characteristic-
Fuse Current5A
Voltage Rating VDC58V
Auto Blade Fuse Size10.9mm x 3.8mm x 8.4mm
Product RangeLow Profile MINI Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
58V
Product Range
Low Profile MINI Series
Fuse Current
5A
Auto Blade Fuse Size
10.9mm x 3.8mm x 8.4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
