Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0FHM0200ZCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25C2215
Product RangeMINI Add-A-Circuit Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.260 |
| 5+ | $14.240 |
| 10+ | $13.890 |
| 25+ | $13.010 |
| 100+ | $12.120 |
| 500+ | $10.230 |
| 1000+ | $10.030 |
Price for:Each
Minimum: 1
Multiple: 1
$18.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0FHM0200ZCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25C2215
Product RangeMINI Add-A-Circuit Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current10A
Fuse Size HeldMINI
Holder TerminalsWire Leaded
No. of Fuses2Fuses
Product RangeMINI Add-A-Circuit Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
The 0FHM0200Z is a 10A Blade Fuse Holder suitable for use with the installing additional accessories without splicing. It features wire leaded holder terminals.
Applications
Industrial
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
MINI
No. of Fuses
2Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
10A
Holder Terminals
Wire Leaded
Product Range
MINI Add-A-Circuit Series
Voltage Rating VDC
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
