Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0FLU011.TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22C6628
Product RangeFLU Series
Your Part Number
76 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $54.960 |
| 5+ | $45.590 |
| 10+ | $42.050 |
| 25+ | $37.070 |
| 100+ | $32.080 |
| 500+ | $28.750 |
| 1000+ | $28.170 |
Price for:Each
Minimum: 1
Multiple: 1
$54.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0FLU011.TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22C6628
Product RangeFLU Series
Technical Datasheet
Product RangeFLU Series
Fuse Current11A
Voltage Rating VAC1kV
Voltage Rating VDC1kV
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Product Overview
The 0FLU011.T is a FLU-series 11A 1000VAC/DC fast acting cartridge and socket Fuse with axial leaded terminals. This fuse is designed specifically for the protection of multimeters.
- 20kA Interrupting rating
Applications
Safety
Technical Specifications
Product Range
FLU Series
Voltage Rating VAC
1kV
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Fast Acting
Fuse Current
11A
Voltage Rating VDC
1kV
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 0FLU011.T
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
