Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0KLK015.TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98K4268
Product RangeKLK Series
Your Part Number
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.430 |
| 5+ | $50.240 |
| 10+ | $48.040 |
| 25+ | $43.890 |
| 50+ | $40.720 |
| 100+ | $40.000 |
| 250+ | $39.020 |
Price for:Each
Minimum: 1
Multiple: 1
$52.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0KLK015.TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98K4268
Product RangeKLK Series
Technical Datasheet
Product RangeKLK Series
Fuse Current15A
Voltage Rating VAC600VAC
Voltage Rating VDC500VDC
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
KLK Series
Voltage Rating VAC
600VAC
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Fast Acting
Fuse Current
15A
Voltage Rating VDC
500VDC
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 0KLK015.T
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
