Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 1.5KE400ACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel06R2080RL Cut Tape06R2080 |
| Product Range | 1.5KE Series |
| Your Part Number | |
| Technical Datasheet |
1,131 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.510 | $1.51 |
| Total Price | $1.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 50+ | $0.785 |
| 100+ | $0.714 |
| 250+ | $0.651 |
| 500+ | $0.588 |
| 1000+ | $0.576 |
| 2500+ | $0.565 |
| 5000+ | $0.552 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 1.5KE400ACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel06R2080RL Cut Tape06R2080 |
| Product Range | 1.5KE Series |
| Technical Datasheet | |
| Product Range | 1.5KE Series |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 342V |
| Clamping Voltage Max | 548V |
| Diode Case Style | DO-201 |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 380V |
| Maximum Breakdown Voltage | 420V |
| Peak Pulse Power Dissipation | 1.5kW |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Qualification | - |
| SVHC | To Be Advised |
Product Overview
The 1.5KE series Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits.
- 1500W Peak pulse capability at 10/1000μs waveform
- 0.01% Repetition rate (duty cycles)
- Glass passivated chip junction
- 1ps from 0V to BV Minimum fast response time
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30kV (air) and 30kV (contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Low incremental surge resistance
- <lt/>1μA when VBR minimum <gt/>12V IR
- -55 to 175°C Operating junction temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
| Product Range | 1.5KE Series |
|---|---|
| Reverse Standoff Voltage | 342V |
| Diode Case Style | DO-201 |
| Minimum Breakdown Voltage | 380V |
| Peak Pulse Power Dissipation | 1.5kW |
| Diode Mounting | Through Hole |
| SVHC | To Be Advised |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 548V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 420V |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (2)
Alternatives for 1.5KE400A
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
