
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 50+ | $0.648 |
| 100+ | $0.586 |
| 250+ | $0.531 |
| 500+ | $0.477 |
| 1000+ | $0.467 |
| 2500+ | $0.458 |
| 5000+ | $0.448 |
| Quantity | Price |
|---|---|
| 1200+ | $0.377 |
| 3600+ | $0.341 |
| 6000+ | $0.335 |
Product Information
Product Overview
The 1.5KE51CA is a 2-pin 43.6V axial-leaded Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The typical failure mode is short from over-specified voltage or current. It has 1500W peak pulse capability at 10/1000μs waveform and 0.01% repetition rate (duty cycles). The Pb-free E3 means 2nd level interconnect is Pb-free and the terminal is tin (Sn) finish, matte tin lead-free plated.
- Glass passivated chip junction
- Excellent clamping capability
- Low incremental surge resistance
- Fast response time - Typically <lt/>1ps from 0V to BV minimum
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
1.5KE Series
43.6V
DO-201
48.5V
1.5kW
Through Hole
To Be Advised
Bidirectional
70.1V
2Pins
53.6V
175°C
-
Technical Docs (2)
Alternatives for 1.5KE51CA
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
