Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No103JM1ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.43AC9744
Your Part Number
490 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $1.000 |
| 25+ | $0.943 |
| 50+ | $0.840 |
| 100+ | $0.806 |
| 500+ | $0.741 |
| 1000+ | $0.716 |
| 2500+ | $0.701 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No103JM1ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.43AC9744
Technical Datasheet
Thermistor TypeGlass Encapsulated, Axial Leaded
Resistance (25°C)10kohm
Resistance Tolerance (25°C)-
Product Range-
NTC MountingThrough Hole
B-Constant3892K
B-Constant Tolerance-
Thermal Time Constant (in Air)5s
Probe Material-
Probe Diameter-
Lead Length1"
Operating Temperature Min-55°C
Operating Temperature Max300°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Glass Encapsulated, Axial Leaded
Resistance Tolerance (25°C)
-
NTC Mounting
Through Hole
B-Constant Tolerance
-
Probe Material
-
Lead Length
1"
Operating Temperature Max
300°C
SVHC
To Be Advised
Resistance (25°C)
10kohm
Product Range
-
B-Constant
3892K
Thermal Time Constant (in Air)
5s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
