Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1210L200PRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel39X0308RL
Cut Tape39X0308
Product RangePolySwitch 1210L Series
Your Part Number
1,867 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.130 | $5.65 |
| Total Price | $5.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.130 |
| 25+ | $1.050 |
| 100+ | $0.836 |
| 250+ | $0.764 |
| 500+ | $0.714 |
| 1000+ | $0.668 |
| 5000+ | $0.655 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1210L200PRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel39X0308RL
Cut Tape39X0308
Product RangePolySwitch 1210L Series
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangePolySwitch 1210L Series
Voltage Rating6VDC
Holding Current2A
Trip Current4A
Time to Trip1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
6VDC
Trip Current
4A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch 1210L Series
Holding Current
2A
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for 1210L200PR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
