Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1210L450SLWRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W6456RL
Cut Tape69W6456
Product RangePolySwitch Low Rho Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.130 | $3.13 |
| Total Price | $3.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 25+ | $2.450 |
| 100+ | $1.930 |
| 250+ | $1.760 |
| 500+ | $1.640 |
| 1000+ | $1.530 |
| 5000+ | $1.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1210L450SLWRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W6456RL
Cut Tape69W6456
Product RangePolySwitch Low Rho Series
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Thermistor MountingSMD
Product RangePolySwitch Low Rho Series
Holding Current4.5A
Trip Current9A
Voltage Rating6VDC
Time to Trip2s
Operating Temperature Min-40°C
Current Rating Max50A
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Product Range
PolySwitch Low Rho Series
Trip Current
9A
Time to Trip
2s
Current Rating Max
50A
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Holding Current
4.5A
Voltage Rating
6VDC
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
