Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No153.5631.5801Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.72Y7149
Product RangeBF1
Your Part Number
134 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.990 |
| 25+ | $4.790 |
| 100+ | $3.870 |
| 250+ | $3.850 |
| 500+ | $3.780 |
| 1000+ | $3.700 |
| 2500+ | $3.620 |
Price for:Each
Minimum: 1
Multiple: 1
$5.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No153.5631.5801Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.72Y7149
Product RangeBF1
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current80A
Voltage Rating VDC32V
Auto Blade Fuse Size16mm x 12mm x 7.8mm
Product RangeBF1
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
BF1
Fuse Current
80A
Auto Blade Fuse Size
16mm x 12mm x 7.8mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
