Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No15KPA30CACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AK5100RL
Cut Tape30AK5100
Product Range15KPA Series
Your Part Number
454 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.790 | $17.79 |
| Total Price | $17.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.790 |
| 50+ | $14.840 |
| 100+ | $14.540 |
| 250+ | $14.240 |
| 500+ | $13.940 |
| 1000+ | $13.650 |
| 2500+ | $13.360 |
| 5000+ | $13.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA30CACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AK5100RL
Cut Tape30AK5100
Product Range15KPA Series
Technical Datasheet
Product Range15KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage30V
Clamping Voltage Max50.7V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage33.51V
Maximum Breakdown Voltage36.7V
Peak Pulse Power Dissipation-
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
15KPA Series
Reverse Standoff Voltage
30V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
33.51V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
50.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
36.7V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
