Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No178.6165.0001Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.10M6040
Product RangeATO FLR Series
Your Part Number
9,568 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.580 |
| 10+ | $5.890 |
| 25+ | $5.510 |
| 50+ | $5.100 |
| 100+ | $4.620 |
| 500+ | $4.250 |
| 1000+ | $3.830 |
| 2500+ | $3.610 |
Price for:Each
Minimum: 1
Multiple: 1
$6.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No178.6165.0001Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.10M6040
Product RangeATO FLR Series
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current30A
Fuse Size HeldATO Blade
Holder TerminalsSolder
No. of Fuses1Fuses
Product RangeATO FLR Series
Voltage Rating VAC-
Voltage Rating VDC32V
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Manufactured from black thermoplastic, UL94V-O
- Leaf spring connector system
- Solder terminals for through hole soldering
- Rated voltage 80V
- Maximum contact temperature 130°C
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
ATO Blade
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (17-Jan-2022)
Fuse Current
30A
Holder Terminals
Solder
Product Range
ATO FLR Series
Voltage Rating VDC
32V
Technical Docs (2)
Alternatives for 178.6165.0001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
