Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No178.7017.0001Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.35M0368
Product RangeATO Series
Your Part Number
170 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.030 |
| 5+ | $16.850 |
| 10+ | $15.880 |
| 25+ | $13.900 |
| 100+ | $11.900 |
| 500+ | $11.140 |
| 1000+ | $10.540 |
Price for:Each
Minimum: 1
Multiple: 1
$18.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No178.7017.0001Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.35M0368
Product RangeATO Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current-
Fuse Size HeldATO
Holder TerminalsSolder
No. of Fuses1Fuses
Product RangeATO Series
Voltage Rating VAC80V
Voltage Rating VDC80V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO
No. of Fuses
1Fuses
Voltage Rating VAC
80V
SVHC
To Be Advised
Fuse Current
-
Holder Terminals
Solder
Product Range
ATO Series
Voltage Rating VDC
80V
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
