Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1812L035/30DRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel28X2657
Cut Tape64R8224
Product RangePolySwitch 1812L Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.780 | $2.78 |
| Total Price | $2.78 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 25+ | $2.190 |
| 100+ | $1.720 |
| 250+ | $1.560 |
| 500+ | $1.460 |
| 1000+ | $1.430 |
| 5000+ | $1.410 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.170 |
| 3000+ | $1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1812L035/30DRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel28X2657
Cut Tape64R8224
Product RangePolySwitch 1812L Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch 1812L Series
Voltage Rating30VDC
Holding Current350mA
Trip Current750mA
Time to Trip0.15s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for 1812L035/30DR
1 Product Found
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch 1812L Series
Holding Current
350mA
Time to Trip
0.15s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
30VDC
Trip Current
750mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
