Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No2016L100PRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel27AM6742RL
Cut Tape27AM6742
Product RangePolySwitch 2016L Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.000 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 25+ | $0.780 |
| 100+ | $0.614 |
| 250+ | $0.560 |
| 500+ | $0.522 |
| 1000+ | $0.486 |
| 2500+ | $0.476 |
| 5000+ | $0.467 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2016L100PRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel27AM6742RL
Cut Tape27AM6742
Product RangePolySwitch 2016L Series
Technical Datasheet
PPTC Case Style2016 (5041 Metric)
Product RangePolySwitch 2016L Series
Voltage Rating15VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
2016 (5041 Metric)
Voltage Rating
15VDC
Trip Current
2.2A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch 2016L Series
Holding Current
1.1A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
