Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No20KPA30ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.75R0376
Product Range20KPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 800+ | $13.760 |
| 1600+ | $13.480 |
| 2400+ | $13.210 |
| 4000+ | $12.930 |
| 8000+ | $12.650 |
| 20000+ | $12.380 |
| 40000+ | $12.110 |
| 80000+ | $11.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$11,008.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No20KPA30ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.75R0376
Product Range20KPA Series
Technical Datasheet
Product Range20KPA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage30V
Clamping Voltage Max51.5V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage33.51V
Maximum Breakdown Voltage33.51V
SVHCTo Be Advised
Technical Specifications
Product Range
20KPA Series
Reverse Standoff Voltage
30V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
33.51V
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
51.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
33.51V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
