Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No2920L700/12MR-ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel27AM6748RL
Cut Tape27AM6748
Product RangePolySwitch 2920L Series
Your Part Number
975 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.590 | $1.59 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 25+ | $1.250 |
| 100+ | $0.976 |
| 250+ | $0.890 |
| 500+ | $0.830 |
| 1000+ | $0.813 |
| 5000+ | $0.796 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2920L700/12MR-ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel27AM6748RL
Cut Tape27AM6748
Product RangePolySwitch 2920L Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangePolySwitch 2920L Series
Voltage Rating12VDC
Holding Current7A
Trip Current14A
Time to Trip2s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
12VDC
Trip Current
14A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch 2920L Series
Holding Current
7A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
