Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No2920L700SLPRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.38AC3038
Product RangePolySwitch Low Rho Series
Your Part Number
2,016 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $4.110 |
| 10+ | $3.660 |
| 25+ | $3.110 |
| 50+ | $2.840 |
| 100+ | $2.650 |
| 500+ | $2.500 |
| 1000+ | $2.400 |
| 2500+ | $2.320 |
Price for:Each
Minimum: 5
Multiple: 5
$20.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2920L700SLPRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.38AC3038
Product RangePolySwitch Low Rho Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangePolySwitch Low Rho Series
Voltage Rating6VDC
Holding Current7A
Trip Current14A
Time to Trip0.2s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
6VDC
Trip Current
14A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch Low Rho Series
Holding Current
7A
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
