Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No2N6075AGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39K1527
Your Part Number
2,147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.250 |
| 100+ | $0.916 |
| 500+ | $0.773 |
| 1000+ | $0.727 |
| 2500+ | $0.701 |
| 10000+ | $0.688 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2N6075AGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39K1527
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Triac Case StyleTO-225
Gate Trigger Current Max (QI), Igt10mA
Gate Trigger Voltage Max2.5V
Peak Non Repetitive Surge Current30A
Peak Gate Power10W
Holding Current Max15mA
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage2V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-225
Gate Trigger Voltage Max
2.5V
Peak Gate Power
10W
No. of Pins
3Pins
Peak On State Voltage
2V
Product Range
-
SVHC
No SVHC (15-Jan-2018)
On State RMS Current
4A
Gate Trigger Current Max (QI), Igt
10mA
Peak Non Repetitive Surge Current
30A
Holding Current Max
15mA
Operating Temperature Max
110°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
