Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No2N6509GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AK5752
Your Part Number
758 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.450 |
| 10+ | $3.860 |
| 25+ | $3.560 |
| 50+ | $3.270 |
| 100+ | $2.960 |
| 250+ | $2.810 |
| 500+ | $2.660 |
Price for:Each
Minimum: 1
Multiple: 1
$5.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2N6509GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AK5752
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max40mA
Average On State Current16A
On State RMS Current25A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current250A
Holding Current Max40mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The 2N6509G is a Reverse Blocking Thyristor/Silicon Controlled Rectifier designed primarily for half‐wave AC control applications, such as motor controls, heating controls and power supply crowbar circuits. It has small, rugged, Thermopad construction for low thermal resistance, high heat dissipation and durability.
- Glass passivated junctions with center gate fire for greater parameter uniformity and stability
- Blocking voltage to 800V
- 20W Forward peak gate power
- 0.5W Average gate power
- 2A Peak gate current
- 1.5°C/W Thermal resistance, junction-to-case
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
16A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
250A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
40mA
On State RMS Current
25A
No. of Pins
3Pins
Holding Current Max
40mA
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 2N6509G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
