Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No30KPA30CACopy
Newark Part No.
Re-Reel30AK5128
Cut Tape30AK5128
Product Range30KPA Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $32.450 | $32.45 |
| Total Price | $32.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $32.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA30CACopy
Newark Part No.
Re-Reel30AK5128
Cut Tape30AK5128
Product Range30KPA Series
Technical Datasheet
Product Range30KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage30V
Clamping Voltage Max55.2V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage33.51V
Maximum Breakdown Voltage33.51V
Peak Pulse Power Dissipation30kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
30KPA Series
Reverse Standoff Voltage
30V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
33.51V
Peak Pulse Power Dissipation
30kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
55.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
33.51V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
