Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No30KPA64CACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.75R0474
Product Range30KPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 800+ | $19.730 |
| 1600+ | $19.330 |
| 2400+ | $18.940 |
| 4000+ | $18.540 |
| 8000+ | $18.150 |
| 20000+ | $17.760 |
| 40000+ | $17.370 |
| 80000+ | $16.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$15,784.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA64CACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.75R0474
Product Range30KPA Series
Technical Datasheet
Product Range30KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage64V
Clamping Voltage Max104V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage71.5V
Maximum Breakdown Voltage71.5V
SVHCTo Be Advised
Technical Specifications
Product Range
30KPA Series
Reverse Standoff Voltage
64V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
71.5V
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
104V
No. of Pins
2Pins
Maximum Breakdown Voltage
71.5V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
