Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No30KPA75ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AK5137RL
Cut Tape30AK5137
Product Range30KPA Series
Your Part Number
304 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $30.500 | $30.50 |
| Total Price | $30.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $30.500 |
| 50+ | $22.260 |
| 100+ | $21.820 |
| 250+ | $21.370 |
| 500+ | $20.930 |
| 1000+ | $20.480 |
| 2500+ | $20.030 |
| 5000+ | $19.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA75ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AK5137RL
Cut Tape30AK5137
Product Range30KPA Series
Technical Datasheet
Product Range30KPA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage75V
Clamping Voltage Max119.4V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage83.8V
Maximum Breakdown Voltage92.18V
Peak Pulse Power Dissipation30kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
30KPA Series
Reverse Standoff Voltage
75V
Diode Case Style
P600
Minimum Breakdown Voltage
83.8V
Peak Pulse Power Dissipation
30kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
119.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
92.18V
Operating Temperature Max
175°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
