Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 36911000000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 17AC5653 |
| Product Range | TE5 369 Series |
| Your Part Number | |
| Technical Datasheet |
691 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.799 |
| 25+ | $0.738 |
| 50+ | $0.676 |
| 100+ | $0.606 |
| 500+ | $0.537 |
| 1000+ | $0.462 |
| 2500+ | $0.430 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 36911000000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 17AC5653 |
| Product Range | TE5 369 Series |
| Technical Datasheet | |
| Fuse Current | 1A |
| Voltage Rating VAC | 300V |
| Product Range | TE5 369 Series |
| Voltage Rating VDC | - |
| Blow Characteristic | Time Delay |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | - |
| SVHC | To Be Advised |
Technical Specifications
| Fuse Current | 1A |
|---|---|
| Product Range | TE5 369 Series |
| Blow Characteristic | Time Delay |
| Breaking Capacity Current AC | 50A |
| SVHC | To Be Advised |
| Voltage Rating VAC | 300V |
|---|---|
| Voltage Rating VDC | - |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current DC | - |
Technical Docs (1)
Alternatives for 36911000000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
