Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 37002500410Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 67K1826 |
| Product Range | TR5 370 Series |
| Your Part Number | |
| Technical Datasheet |
599 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $0.999 |
| 25+ | $0.914 |
| 50+ | $0.828 |
| 100+ | $0.764 |
| 500+ | $0.633 |
| 1000+ | $0.584 |
| 2500+ | $0.572 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 37002500410Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 67K1826 |
| Product Range | TR5 370 Series |
| Technical Datasheet | |
| Fuse Current | 250mA |
| Voltage Rating VAC | 250V |
| Product Range | TR5 370 Series |
| Voltage Rating VDC | - |
| Blow Characteristic | Fast Acting |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current AC | 35A |
| Breaking Capacity Current DC | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Fuse Current | 250mA |
|---|---|
| Product Range | TR5 370 Series |
| Blow Characteristic | Fast Acting |
| Breaking Capacity Current AC | 35A |
| SVHC | No SVHC (23-Jan-2024) |
| Voltage Rating VAC | 250V |
|---|---|
| Voltage Rating VDC | - |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current DC | - |
Technical Docs (2)
Alternatives for 37002500410
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
