Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 37011000000Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 67K1843 |
| Product Range | TR5 370 Series |
| Your Part Number | |
| Technical Datasheet |
79 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.040 |
| 25+ | $0.952 |
| 50+ | $0.863 |
| 100+ | $0.797 |
| 500+ | $0.660 |
| 1000+ | $0.647 |
| 2500+ | $0.634 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 37011000000Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 67K1843 |
| Product Range | TR5 370 Series |
| Technical Datasheet | |
| Fuse Current | 1A |
| Voltage Rating VAC | 250V |
| Product Range | TR5 370 Series |
| Voltage Rating VDC | - |
| Blow Characteristic | Fast Acting |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current AC | 35A |
| Breaking Capacity Current DC | - |
| SVHC | To Be Advised |
Product Overview
37011000000 is a 370 series TR5® fast-acting fuse. This sub-miniature fuse is designed in accordance with IEC 60127-3. Typical applications include battery chargers, consumer electronics, power supplies, and industrial controllers.
- Reduced PCB space requirements
- Internationally approved, low internal resistance
- Shock safe casing, vibration resistant
- UL recognized to UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14
- Conforms to EN/J 60127-1 and EN/J 60127-3, conforms to GB/T9364.1 and GB/T9364.3
- Base/cap: brown thermoplastic polyamide PA 6.6, UL 94 V-0, round pins: copper, tin-plated
- Operating temperature: -40ºC to +85ºC (consider de-rating)
- 1A fuse current
- 35A breaking capacity current AC
- 250V AC voltage rating
Technical Specifications
| Fuse Current | 1A |
|---|---|
| Product Range | TR5 370 Series |
| Blow Characteristic | Fast Acting |
| Breaking Capacity Current AC | 35A |
| SVHC | To Be Advised |
| Voltage Rating VAC | 250V |
|---|---|
| Voltage Rating VDC | - |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current DC | - |
Technical Docs (3)
Alternatives for 37011000000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
