Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 37014000000Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 67K1861 |
| Product Range | TR5 370 Series |
| Your Part Number | |
| Technical Datasheet |
938 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.837 |
| 25+ | $0.780 |
| 50+ | $0.722 |
| 100+ | $0.649 |
| 500+ | $0.530 |
| 1000+ | $0.445 |
| 2500+ | $0.437 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 37014000000Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 67K1861 |
| Product Range | TR5 370 Series |
| Technical Datasheet | |
| Fuse Current | 4A |
| Voltage Rating VAC | 250V |
| Product Range | TR5 370 Series |
| Voltage Rating VDC | - |
| Blow Characteristic | Fast Acting |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current AC | 40A |
| Breaking Capacity Current DC | - |
| SVHC | To Be Advised |
Technical Specifications
| Fuse Current | 4A |
|---|---|
| Product Range | TR5 370 Series |
| Blow Characteristic | Fast Acting |
| Breaking Capacity Current AC | 40A |
| SVHC | To Be Advised |
| Voltage Rating VAC | 250V |
|---|---|
| Voltage Rating VDC | - |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current DC | - |
Technical Docs (2)
Alternatives for 37014000000
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
