Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 37014000410Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 67K1863 |
| Product Range | TR5 370 Series |
| Your Part Number | |
| Technical Datasheet |
1,542 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.080 |
| 25+ | $0.987 |
| 50+ | $0.895 |
| 100+ | $0.826 |
| 500+ | $0.684 |
| 1000+ | $0.631 |
| 2500+ | $0.618 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 37014000410Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 67K1863 |
| Product Range | TR5 370 Series |
| Technical Datasheet | |
| Fuse Current | 4A |
| Voltage Rating VAC | 250V |
| Product Range | TR5 370 Series |
| Voltage Rating VDC | - |
| Blow Characteristic | Fast Acting |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current AC | 40A |
| Breaking Capacity Current DC | - |
| SVHC | To Be Advised |
Product Overview
The 37014000410 is a 370-series TR5® 4A 250VAC sub miniature, fast acting Fuse with thermoplastic polyamide PA6.6/UL94V-0 base or cap, copper/tin-plated round pins and radial leaded case style. It features reduced PCB space requirements, direct solderable or plug0in versions, low internal resistance, shock safe casing, vibration resistant, halogen-free, lead-free. These fuses either soldered directly into a printed circuit board or can be plugged into a two pin socket. The 370-series fuses are designed in accordance to IEC 60127-3 standards.
- Brown color
- -40 to 85°C Operating temperature range
Applications
Safety, Power Management, Industrial, Consumer Electronics
Technical Specifications
| Fuse Current | 4A |
|---|---|
| Product Range | TR5 370 Series |
| Blow Characteristic | Fast Acting |
| Breaking Capacity Current AC | 40A |
| SVHC | To Be Advised |
| Voltage Rating VAC | 250V |
|---|---|
| Voltage Rating VDC | - |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current DC | - |
Technical Docs (2)
Alternatives for 37014000410
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
