Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 37201000411Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 16M3496 |
| Product Range | TR5 372 Series |
| Your Part Number | |
| Technical Datasheet |
732 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.340 |
| 25+ | $1.230 |
| 50+ | $1.110 |
| 100+ | $1.030 |
| 500+ | $0.851 |
| 1000+ | $0.784 |
| 2500+ | $0.769 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 37201000411Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 16M3496 |
| Product Range | TR5 372 Series |
| Technical Datasheet | |
| Fuse Current | 100mA |
| Voltage Rating VAC | 250V |
| Product Range | TR5 372 Series |
| Voltage Rating VDC | - |
| Blow Characteristic | Time Delay |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current AC | 35A |
| Breaking Capacity Current DC | - |
| SVHC | To Be Advised |
Product Overview
The 37201000411 is a PCB-mount Time-delay Fuse made of brown thermoplastic polyamide base/cap and tin-plated copper round pins. The 372 series is TR5® fuse offers low internal resistance and shock safe casing.
- Vibration-resistant
- UL94V-0 Flammability rating
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics, Power Management
Technical Specifications
| Fuse Current | 100mA |
|---|---|
| Product Range | TR5 372 Series |
| Blow Characteristic | Time Delay |
| Breaking Capacity Current AC | 35A |
| SVHC | To Be Advised |
| Voltage Rating VAC | 250V |
|---|---|
| Voltage Rating VDC | - |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current DC | - |
Technical Docs (1)
Alternatives for 37201000411
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
