Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No37300500410Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.67K1941
Product RangeTR5 373 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.480 |
| 2000+ | $3.400 |
| 3000+ | $3.340 |
| 5000+ | $3.270 |
| 10000+ | $3.200 |
| 25000+ | $3.170 |
| 50000+ | $3.160 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No37300500410Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.67K1941
Product RangeTR5 373 Series
Technical Datasheet
Fuse Current50mA
Voltage Rating VAC250V
Product RangeTR5 373 Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCTo Be Advised
Product Overview
The 37300500410 is a 50mA PCB-mount fast-acting Fuse made of brown thermoplastic polyamide PA 6.6 base/cap and tin-plated copper round pins. The 373 series TR5® fuse offers low internal resistance and shock safe casing.
- Vibration-resistant
- UL94V-0 Flammability rating
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics, Power Management
Technical Specifications
Fuse Current
50mA
Product Range
TR5 373 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
