Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No37416300000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67X4840
Product RangeTR5 374 Series
Your Part Number
523 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.630 |
| 25+ | $1.510 |
| 50+ | $1.380 |
| 100+ | $1.230 |
| 500+ | $1.110 |
| 1000+ | $0.966 |
| 2500+ | $0.903 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No37416300000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67X4840
Product RangeTR5 374 Series
Technical Datasheet
Fuse Current6.3A
Voltage Rating VAC250V
Product RangeTR5 374 Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
6.3A
Product Range
TR5 374 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Alternatives for 37416300000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
