Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No39212500000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34AK3281
Product RangeTE5 392 Series
Your Part Number
730 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.847 |
| 25+ | $0.754 |
| 100+ | $0.739 |
| 250+ | $0.723 |
| 500+ | $0.709 |
| 1000+ | $0.694 |
| 2500+ | $0.678 |
| 5000+ | $0.664 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No39212500000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34AK3281
Product RangeTE5 392 Series
Technical Datasheet
Fuse Current2.5A
Voltage Rating VAC250V
Product RangeTE5 392 Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC25A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
2.5A
Product Range
TE5 392 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
25A
SVHC
To Be Advised
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
