Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No39500500440Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67K2157
Product RangeTE5 395 Series
Your Part Number
1,110 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.010 |
| 25+ | $6.890 |
| 100+ | $5.270 |
| 250+ | $4.760 |
| 500+ | $4.660 |
| 1000+ | $4.570 |
| 2500+ | $4.470 |
Price for:Each
Minimum: 1
Multiple: 1
$9.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No39500500440Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67K2157
Product RangeTE5 395 Series
Technical Datasheet
Fuse Current50mA
Voltage Rating VAC125V
Product RangeTE5 395 Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCTo Be Advised
Product Overview
39500500440 is a 395 series TE5® fuse is a fast-acting type, 125V and designed in accordance to UL 248-14. Typical applications include battery chargers, consumer electronics, power supplies and industrial controllers.
- Reduced PCB space requirements
- Internationally approved
- Low internal resistance
- Shock safe casing
- Vibration resistant
Technical Specifications
Fuse Current
50mA
Product Range
TE5 395 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
