Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 39501250440Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 67K2165 |
| Product Range | TE5 395 Series |
| Your Part Number | |
| Technical Datasheet |
675 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 25+ | $1.660 |
| 100+ | $1.270 |
| 250+ | $1.140 |
| 500+ | $1.050 |
| 1000+ | $0.990 |
| 2500+ | $0.930 |
| 5000+ | $0.911 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 39501250440Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 67K2165 |
| Product Range | TE5 395 Series |
| Technical Datasheet | |
| Fuse Current | 125mA |
| Voltage Rating VAC | 125V |
| Product Range | TE5 395 Series |
| Voltage Rating VDC | - |
| Blow Characteristic | Fast Acting |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current AC | 100A |
| Breaking Capacity Current DC | - |
| SVHC | To Be Advised |
Technical Specifications
| Fuse Current | 125mA |
|---|---|
| Product Range | TE5 395 Series |
| Blow Characteristic | Fast Acting |
| Breaking Capacity Current AC | 100A |
| SVHC | To Be Advised |
| Voltage Rating VAC | 125V |
|---|---|
| Voltage Rating VDC | - |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current DC | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
