Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 39511000000Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 15P8384 |
| Product Range | TE5 395 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1400+ | $1.060 |
| 2500+ | $0.993 |
Price for:Each
Minimum: 1400
Multiple: 1400
$1,484.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 39511000000Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 15P8384 |
| Product Range | TE5 395 Series |
| Technical Datasheet | |
| Fuse Current | 1A |
| Voltage Rating VAC | 125V |
| Product Range | TE5 395 Series |
| Voltage Rating VDC | - |
| Blow Characteristic | Fast Acting |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current AC | 100A |
| Breaking Capacity Current DC | - |
| SVHC | To Be Advised |
Technical Specifications
| Fuse Current | 1A |
|---|---|
| Product Range | TE5 395 Series |
| Blow Characteristic | Fast Acting |
| Breaking Capacity Current AC | 100A |
| SVHC | To Be Advised |
| Voltage Rating VAC | 125V |
|---|---|
| Voltage Rating VDC | - |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current DC | - |
Technical Docs (2)
Alternatives for 39511000000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
