Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No40008000000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10R0006
Product RangeTE5 400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1400+ | $1.190 |
| 2800+ | $1.170 |
| 4200+ | $1.130 |
| 7000+ | $1.110 |
| 14000+ | $1.090 |
| 35000+ | $1.070 |
| 70000+ | $1.040 |
| 140000+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1400
Multiple: 1400
$1,666.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No40008000000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10R0006
Product RangeTE5 400 Series
Technical Datasheet
Fuse Current800mA
Voltage Rating VAC250V
Product RangeTE5 400 Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC130A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
800mA
Product Range
TE5 400 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
130A
SVHC
To Be Advised
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
